Bulgin 3 Pole IP68 Rating Cable Mount Mains Inline Connector Rated At 16A

RS Stock No.: 110-949Brand: BulginManufacturers Part No.: PX0777/OR
brand-logo
View all in Mains Inline Connectors

Technical Document

Specifications

Brand

Bulgin

Pole Format

3

Mounting Type

Cable Mount

Cable Diameter

6 → 8mm

Current Rating

16A

Voltage Rating

250 V ac

IP Rating

IP68

Termination Method

Crimp, Screw Down

Contact Material

Brass

Contact Plating

Nickel

Diameter

38.1mm

Length

105mm

Maximum Cable Diameter

8mm

Minimum Cable Diameter

6mm

Country of Origin

Tunisia

Product details

IP68 3-Core Mains Couplers

Black or orange versions incorporating a 3-way terminal block. Wiring instructions supplied.

Contact material: Nickel plated brass
Housing material: Glass filled polyamide
Operating temp: -25 to +70°C
Torque rating: Gland nut and locking 1.13Nm (min)

€ 37.77

€ 37.77 Each (ex VAT)

€ 44.95

€ 44.95 Each (inc. VAT)

Bulgin 3 Pole IP68 Rating Cable Mount Mains Inline Connector Rated At 16A

€ 37.77

€ 37.77 Each (ex VAT)

€ 44.95

€ 44.95 Each (inc. VAT)

Bulgin 3 Pole IP68 Rating Cable Mount Mains Inline Connector Rated At 16A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 37.77
15 - 24€ 36.44
25 - 49€ 35.00
50+€ 33.07

Technical Document

Specifications

Brand

Bulgin

Pole Format

3

Mounting Type

Cable Mount

Cable Diameter

6 → 8mm

Current Rating

16A

Voltage Rating

250 V ac

IP Rating

IP68

Termination Method

Crimp, Screw Down

Contact Material

Brass

Contact Plating

Nickel

Diameter

38.1mm

Length

105mm

Maximum Cable Diameter

8mm

Minimum Cable Diameter

6mm

Country of Origin

Tunisia

Product details

IP68 3-Core Mains Couplers

Black or orange versions incorporating a 3-way terminal block. Wiring instructions supplied.

Contact material: Nickel plated brass
Housing material: Glass filled polyamide
Operating temp: -25 to +70°C
Torque rating: Gland nut and locking 1.13Nm (min)