Technical Document
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Series
Buccaneer 900
Country of Origin
Tunisia
Stock information temporarily unavailable.
€ 1,627.20
€ 81.36 Each (In a Box of 20) (ex VAT)
€ 1,936.37
€ 96.818 Each (In a Box of 20) (inc. VAT)
Bulgin Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP68, Buccaneer 900 Series
20
€ 1,627.20
€ 81.36 Each (In a Box of 20) (ex VAT)
€ 1,936.37
€ 96.818 Each (In a Box of 20) (inc. VAT)
Bulgin Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP68, Buccaneer 900 Series
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Series
Buccaneer 900
Country of Origin
Tunisia