E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bulgin LC to LC Duplex Single Mode OS1 Fibre Optic Cable, 125μm, Yellow, 5m

RS Stock No.: 191-8225Brand: BulginManufacturers Part No.: PXF6052CAA
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Brand

Bulgin

Length

5m

Connector 1

LC

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

125µm

Sheath Colour

Yellow

Cable Construction

Duplex

Fibre Type

OS1

IP Rating

IP66, IP68, IP69K

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Sheath Material

Polyolefin

Minimum Bend Radius

10 mm

Series

6000

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 141.87

€ 141.87 Each (ex VAT)

€ 168.83

€ 168.83 Each (inc. VAT)

Bulgin LC to LC Duplex Single Mode OS1 Fibre Optic Cable, 125μm, Yellow, 5m

€ 141.87

€ 141.87 Each (ex VAT)

€ 168.83

€ 168.83 Each (inc. VAT)

Bulgin LC to LC Duplex Single Mode OS1 Fibre Optic Cable, 125μm, Yellow, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bulgin

Length

5m

Connector 1

LC

Connector 2

LC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

125µm

Sheath Colour

Yellow

Cable Construction

Duplex

Fibre Type

OS1

IP Rating

IP66, IP68, IP69K

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Sheath Material

Polyolefin

Minimum Bend Radius

10 mm

Series

6000

Country of Origin

China

You may be interested in