E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bulgin 600 Series - Ethernet Buccaneer Connectors Series Female Ethernet Connector, Jam Nut, Cat5e Straight

RS Stock No.: 287-0979Brand: BulginManufacturers Part No.: PXM06195FANBKUSDistrelec Article No.: 30397458
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Bulgin

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Mounting Type

Jam Nut

Connector Type

Circular Connector

Shield Type

Unshielded

Orientation

Straight

IP Rating

IP68

Length

32.6mm

Series

600 Series - Ethernet Buccaneer Connectors

Series Number

PXM06

Distrelec Product Id

30397458

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 195.43

€ 195.43 Each (ex VAT)

€ 232.56

€ 232.56 Each (inc. VAT)

Bulgin 600 Series - Ethernet Buccaneer Connectors Series Female Ethernet Connector, Jam Nut, Cat5e Straight

€ 195.43

€ 195.43 Each (ex VAT)

€ 232.56

€ 232.56 Each (inc. VAT)

Bulgin 600 Series - Ethernet Buccaneer Connectors Series Female Ethernet Connector, Jam Nut, Cat5e Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 195.43
10 - 24€ 190.11
25 - 49€ 184.73
50 - 99€ 174.60
100+€ 171.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bulgin

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Mounting Type

Jam Nut

Connector Type

Circular Connector

Shield Type

Unshielded

Orientation

Straight

IP Rating

IP68

Length

32.6mm

Series

600 Series - Ethernet Buccaneer Connectors

Series Number

PXM06

Distrelec Product Id

30397458

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more