E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bulgin Circular Connector, 10 Contacts, Cable Mount, Miniature Connector, Socket, Male, IP66, IP68, IP69K, Buccaneer

RS Stock No.: 174-6980Brand: BulginManufacturers Part No.: PXP4011/10P/4045
brand-logo

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

10

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp, Solder

IP Rating

IP66, IP68, IP69K

Current Rating

5.0 A, 8.0A

Body Orientation

Straight

Series

Buccaneer 4000

Voltage Rating

600.0 V

Shell Size

20

Mating Type

Quick Connect

Housing Material

Polymer

Pole Format

10P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Tunisia

Stock information temporarily unavailable.

€ 94.25

€ 18.85 Each (In a Bag of 5) (ex VAT)

€ 112.16

€ 22.432 Each (In a Bag of 5) (inc. VAT)

Bulgin Circular Connector, 10 Contacts, Cable Mount, Miniature Connector, Socket, Male, IP66, IP68, IP69K, Buccaneer

€ 94.25

€ 18.85 Each (In a Bag of 5) (ex VAT)

€ 112.16

€ 22.432 Each (In a Bag of 5) (inc. VAT)

Bulgin Circular Connector, 10 Contacts, Cable Mount, Miniature Connector, Socket, Male, IP66, IP68, IP69K, Buccaneer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 20€ 18.85€ 94.25
25 - 45€ 18.17€ 90.85
50+€ 17.83€ 89.15

Technical Document

Specifications

Brand

Bulgin

Number Of Contacts

10

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp, Solder

IP Rating

IP66, IP68, IP69K

Current Rating

5.0 A, 8.0A

Body Orientation

Straight

Series

Buccaneer 4000

Voltage Rating

600.0 V

Shell Size

20

Mating Type

Quick Connect

Housing Material

Polymer

Pole Format

10P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Tunisia