Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bulgin USB 2.0, Female 5 Pin Socket to Female USB A

RS Stock No.: 765-9791Brand: BulginManufacturers Part No.: PXP6043/A
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

Bulgin

Connector 1

5 Pin Socket

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Female

Connector 2 Gender

Female

Sheath Colour

Black

Mounting Type

Panel Mount

Country of Origin

Tunisia

Product details

Bulgin Buccaneer, 6000 Series, USB Connector Chassis Connectors, A to B

Bulgin Buccaneer 6000 series USB A to B chassis mount connectors are robust, waterproof, harsh environment circular USB connector assemblies which are suitable for a wide range of dust and water borne environments with a durable thermo plastic construction. These Bulgin Buccaneer plastic bodied, USB connector feature a push-pull, secure, instant latching mechanism with high noise and EMI protection. Suitable for a wide range of harsh environment connector applications, USB 2.0 performance, low and high speed bus connection 1.5Mbs to 480Mbs with a standard hot pluggable 4 pole interface and either sealed A to unsealed B, or sealed B to unsealed A USB connector types.

Features & Benefits

Available in 2 metre, 3 metre and 5 metre lengths
High noise and EMI protection
Push-pull tamperproof locking mechanism
Hot pluggable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 34.06

€ 34.06 Each (ex VAT)

€ 40.53

€ 40.53 Each (inc. VAT)

Bulgin USB 2.0, Female 5 Pin Socket to Female USB A

€ 34.06

€ 34.06 Each (ex VAT)

€ 40.53

€ 40.53 Each (inc. VAT)

Bulgin USB 2.0, Female 5 Pin Socket to Female USB A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 34.06
10 - 49€ 31.79
50 - 99€ 30.57
100+€ 28.53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bulgin

Connector 1

5 Pin Socket

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Female

Connector 2 Gender

Female

Sheath Colour

Black

Mounting Type

Panel Mount

Country of Origin

Tunisia

Product details

Bulgin Buccaneer, 6000 Series, USB Connector Chassis Connectors, A to B

Bulgin Buccaneer 6000 series USB A to B chassis mount connectors are robust, waterproof, harsh environment circular USB connector assemblies which are suitable for a wide range of dust and water borne environments with a durable thermo plastic construction. These Bulgin Buccaneer plastic bodied, USB connector feature a push-pull, secure, instant latching mechanism with high noise and EMI protection. Suitable for a wide range of harsh environment connector applications, USB 2.0 performance, low and high speed bus connection 1.5Mbs to 480Mbs with a standard hot pluggable 4 pole interface and either sealed A to unsealed B, or sealed B to unsealed A USB connector types.

Features & Benefits

Available in 2 metre, 3 metre and 5 metre lengths
High noise and EMI protection
Push-pull tamperproof locking mechanism
Hot pluggable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more