E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bulgin 6000 Male Dust Cap, Shell Size 26 IP66, IP68, IP69K Rated, Thermoplastic

RS Stock No.: 765-9817Brand: BulginManufacturers Part No.: PXP6082
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Brand

Bulgin

Gender

Male

Shell Size

26

Series

6000

IP Rating

IP66, IP68, IP69K

Material

Thermoplastic

Cord Included

Yes

Colour

Grey

Country of Origin

Tunisia

Product details

Bulgin Buccaneer, 6000 Series Sealing Caps, Plastic

A comprehensive range of Bulgin Buccaneer sealing caps for use with the 6000 series plastic, inline flex connectors, flex connectors and chassis connectors. These sealing caps maintain the IP ratings to the unmated circular connectors to prevent the ingress of contact contaminates and to prevent potential contact damage from foreign objects.

Stock information temporarily unavailable.

€ 8.74

€ 8.74 Each (ex VAT)

€ 10.40

€ 10.40 Each (inc. VAT)

Bulgin 6000 Male Dust Cap, Shell Size 26 IP66, IP68, IP69K Rated, Thermoplastic

€ 8.74

€ 8.74 Each (ex VAT)

€ 10.40

€ 10.40 Each (inc. VAT)

Bulgin 6000 Male Dust Cap, Shell Size 26 IP66, IP68, IP69K Rated, Thermoplastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 8.74
10 - 49€ 8.17
50 - 99€ 7.86
100+€ 7.36

Technical Document

Specifications

Brand

Bulgin

Gender

Male

Shell Size

26

Series

6000

IP Rating

IP66, IP68, IP69K

Material

Thermoplastic

Cord Included

Yes

Colour

Grey

Country of Origin

Tunisia

Product details

Bulgin Buccaneer, 6000 Series Sealing Caps, Plastic

A comprehensive range of Bulgin Buccaneer sealing caps for use with the 6000 series plastic, inline flex connectors, flex connectors and chassis connectors. These sealing caps maintain the IP ratings to the unmated circular connectors to prevent the ingress of contact contaminates and to prevent potential contact damage from foreign objects.