Bulgin M8 Plug to 4 Pole M8 Plug Adapter

RS Stock No.: 204-7983Brand: BulginManufacturers Part No.: PXPPVC08TSMM04AFIIFI
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

Bulgin

End 1

M12

End 1 Number of Ports

1

End 1 Gender

Male

End 2

4 Pin Male M12

End 1 Size

M8

End 2 Number of Contacts

4

End 2 Gender

Male

End 2 Size

M8

Body Orientation

Straight

Country of Origin

China

Stock information temporarily unavailable.

€ 684.00

€ 27.36 Each (In a Box of 25) (ex VAT)

€ 813.96

€ 32.558 Each (In a Box of 25) (inc. VAT)

Bulgin M8 Plug to 4 Pole M8 Plug Adapter

€ 684.00

€ 27.36 Each (In a Box of 25) (ex VAT)

€ 813.96

€ 32.558 Each (In a Box of 25) (inc. VAT)

Bulgin M8 Plug to 4 Pole M8 Plug Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

End 1

M12

End 1 Number of Ports

1

End 1 Gender

Male

End 2

4 Pin Male M12

End 1 Size

M8

End 2 Number of Contacts

4

End 2 Gender

Male

End 2 Size

M8

Body Orientation

Straight

Country of Origin

China