Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Bulgin Male Pole M8 Plug to 4 Pole M8 Plug Adapter

RS Stock No.: 208-8124Brand: BulginManufacturers Part No.: PXPPVC08TSMM04AFIIFI
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

Bulgin

End 1

4 Pin Male M12

End 1 Number of Contacts

Male

End 1 Number of Ports

1

End 1 Gender

Male

End 2

4 Pin Male M12

End 1 Size

M8

End 2 Number of Contacts

4

End 2 Gender

Male

End 2 Size

M8

Body Orientation

Straight

Country of Origin

China

Stock information temporarily unavailable.

€ 29.44

€ 29.44 Each (ex VAT)

€ 35.03

€ 35.03 Each (inc. VAT)

Bulgin Male Pole M8 Plug to 4 Pole M8 Plug Adapter

€ 29.44

€ 29.44 Each (ex VAT)

€ 35.03

€ 35.03 Each (inc. VAT)

Bulgin Male Pole M8 Plug to 4 Pole M8 Plug Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 29.44
10+€ 27.54

Technical Document

Specifications

Brand

Bulgin

End 1

4 Pin Male M12

End 1 Number of Contacts

Male

End 1 Number of Ports

1

End 1 Gender

Male

End 2

4 Pin Male M12

End 1 Size

M8

End 2 Number of Contacts

4

End 2 Gender

Male

End 2 Size

M8

Body Orientation

Straight

Country of Origin

China