E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bulgin4000 Series - SPE, 3m, Black SPE to Female SPE Female, Tinned Copper Braid Shielded, Terminated Polyurethane, PVC

RS Stock No.: 146-993Brand: BulginManufacturers Part No.: PXPSPE4031/3M/26
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Bulgin

Series

4000 Series - SPE

Length

3m

Terminated/Unterminated

Terminated

Shield Type

Tinned Copper Braid

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1

SPE

Connector 2

SPE

Connector 2 Gender

Female

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

Polyurethane, PVC

Country of Origin

China

Stock information temporarily unavailable.

€ 2,420.64

€ 2,420.64 1 Pack of 50 (ex VAT)

€ 2,880.56

€ 2,880.56 1 Pack of 50 (inc. VAT)

Bulgin4000 Series - SPE, 3m, Black SPE to Female SPE Female, Tinned Copper Braid Shielded, Terminated Polyurethane, PVC

€ 2,420.64

€ 2,420.64 1 Pack of 50 (ex VAT)

€ 2,880.56

€ 2,880.56 1 Pack of 50 (inc. VAT)

Bulgin4000 Series - SPE, 3m, Black SPE to Female SPE Female, Tinned Copper Braid Shielded, Terminated Polyurethane, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bulgin

Series

4000 Series - SPE

Length

3m

Terminated/Unterminated

Terminated

Shield Type

Tinned Copper Braid

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1

SPE

Connector 2

SPE

Connector 2 Gender

Female

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

Polyurethane, PVC

Country of Origin

China