Technical Document
Specifications
Brand
BulginCoaxial Connector Type
Circular Coaxial Connector
Gender
Male/Female
Mounting Type
Flange Mount
Termination Method
Plug In
Body Orientation
Straight
Country of Origin
China
Stock information temporarily unavailable.
€ 97.47
€ 97.47 Each (ex VAT)
€ 115.99
€ 115.99 Each (inc. VAT)
Bulgin Male/Female Flange Mount Circular Coaxial Connector, Plug In Termination, Straight Body
1
€ 97.47
€ 97.47 Each (ex VAT)
€ 115.99
€ 115.99 Each (inc. VAT)
Bulgin Male/Female Flange Mount Circular Coaxial Connector, Plug In Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 97.47 |
10 - 24 | € 90.76 |
25 - 49 | € 84.99 |
50 - 99 | € 80.16 |
100+ | € 75.96 |
Technical Document
Specifications
Brand
BulginCoaxial Connector Type
Circular Coaxial Connector
Gender
Male/Female
Mounting Type
Flange Mount
Termination Method
Plug In
Body Orientation
Straight
Country of Origin
China