Burkert Solenoid Valve 125333, 3 port(s) , NC, 24 V dc, 1/8in

RS Stock No.: 439-004Brand: BurkertManufacturers Part No.: 125333
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

3

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Type

3/2

Orifice Diameter

2mm

Series

6014

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +55 °C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

Maximum Opening Time

15ms

Maximum Closing Time

20ms

Flow Factor Kv

0.11m³/h

Country of Origin

Germany

Product details

6014 General Purpose Solenoid Valve

Brass bodied, normally closed solenoid valves.

Coil changed easily with valve in place
Two female ports and a 1/8 in. male vent port
Coil can be locked in four by 90° positions or move free between, as required
Brass body and FKM high quality seal material
Epoxy encapsulated coil
Fluid temperature range: -10 to +90°C
Suitable for use with water, neutral fluids air natural, gases, oil and fats (without additives)
Maximum viscosity: 21mm2/s
Operating temperature: –10 to +100°C max.
Power consumption: 21VA (a.c. in rush), 12VA/8W (constant) 8W (d.c.)
Protection to IP65 with cable plug DIN43650C

3 Way Inert Gases and Fluid Valves

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.

You may be interested in
Stock information temporarily unavailable.

€ 126.08

€ 126.08 Each (ex VAT)

€ 150.04

€ 150.04 Each (inc. VAT)

Burkert Solenoid Valve 125333, 3 port(s) , NC, 24 V dc, 1/8in

€ 126.08

€ 126.08 Each (ex VAT)

€ 150.04

€ 150.04 Each (inc. VAT)

Burkert Solenoid Valve 125333, 3 port(s) , NC, 24 V dc, 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 126.08
5+€ 124.04
You may be interested in

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

3

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Type

3/2

Orifice Diameter

2mm

Series

6014

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +55 °C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Thread Standard or Connection Type

G

Maximum Opening Time

15ms

Maximum Closing Time

20ms

Flow Factor Kv

0.11m³/h

Country of Origin

Germany

Product details

6014 General Purpose Solenoid Valve

Brass bodied, normally closed solenoid valves.

Coil changed easily with valve in place
Two female ports and a 1/8 in. male vent port
Coil can be locked in four by 90° positions or move free between, as required
Brass body and FKM high quality seal material
Epoxy encapsulated coil
Fluid temperature range: -10 to +90°C
Suitable for use with water, neutral fluids air natural, gases, oil and fats (without additives)
Maximum viscosity: 21mm2/s
Operating temperature: –10 to +100°C max.
Power consumption: 21VA (a.c. in rush), 12VA/8W (constant) 8W (d.c.)
Protection to IP65 with cable plug DIN43650C

3 Way Inert Gases and Fluid Valves

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.

You may be interested in