E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Burkert Solenoid Valve 125368, 3 port(s) , NC, 24 V ac, 1/8in

RS Stock No.: 306-9923Brand: BurkertManufacturers Part No.: 125368
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V ac

Number of Ports

3

Connection Size

1/8in

Connection

1/8 in G

Operation

Direct

Default Valve Position

NC

Suitable Applications

Liquid, Neutral Gas

Type

3/2

Orifice Diameter

2mm

Body Material

Brass

Series

6014

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +55 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Maximum Closing Time

20ms

Flow Factor Kv

0.11m³/h

Maximum Opening Time

15ms

Country of Origin

Germany

Product details

3 // 2 NF solenoid valve with direct control, mounted on 6014 series base.

Range of solenoid valves 3 // 2 NF DL output, with exhaust when off, for neutral liquids up to +100 °C.
Mounting on simple or multi-track bases.
Able to change the solenoid without removing the valve.
High quality FPM (Viton) sealing material as standard.
43 650 A DIN connector.
Body made of brass.

Stock information temporarily unavailable.

€ 117.25

€ 117.25 Each (ex VAT)

€ 139.53

€ 139.53 Each (inc. VAT)

Burkert Solenoid Valve 125368, 3 port(s) , NC, 24 V ac, 1/8in

€ 117.25

€ 117.25 Each (ex VAT)

€ 139.53

€ 139.53 Each (inc. VAT)

Burkert Solenoid Valve 125368, 3 port(s) , NC, 24 V ac, 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 117.25
5+€ 115.35

Technical Document

Specifications

Brand

Burkert

Supply Voltage

24 V ac

Number of Ports

3

Connection Size

1/8in

Connection

1/8 in G

Operation

Direct

Default Valve Position

NC

Suitable Applications

Liquid, Neutral Gas

Type

3/2

Orifice Diameter

2mm

Body Material

Brass

Series

6014

Maximum Working Pressure

10 bar

Operating Temperature Range

-10 → +55 °C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Maximum Closing Time

20ms

Flow Factor Kv

0.11m³/h

Maximum Opening Time

15ms

Country of Origin

Germany

Product details

3 // 2 NF solenoid valve with direct control, mounted on 6014 series base.

Range of solenoid valves 3 // 2 NF DL output, with exhaust when off, for neutral liquids up to +100 °C.
Mounting on simple or multi-track bases.
Able to change the solenoid without removing the valve.
High quality FPM (Viton) sealing material as standard.
43 650 A DIN connector.
Body made of brass.