Technical Document
Specifications
Brand
BurkertSupply Voltage
24 V dc
Number of Ports
2
Operation
Direct
Default Valve Position
NC
Suitable Applications
Liquid, Neutral Gas, Technical Vacuum
Type
2/2
Orifice Diameter
1.2mm
Series
6011
Body Material
Brass
Maximum Working Pressure
12 bar
Operating Temperature Range
-10 → +55 °C
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Maximum Opening Time
10ms
Flow Factor Kv
0.045m³/h
Maximum Closing Time
15ms
Country of Origin
Germany
Product details
6011 Series Two-way, Miniature Normally Closed Solenoid Valves - Sub Base Connection (Manifold)
Compact Design
Coil changed easily with valve in place
FPM seal
Suitable for the following media: compressed air, water, hydraulic oil
Operating temperature -10 to +100°C max.
Protection to IP65 with cable plug DIN43650C
Fits on the following manifolds: stock nos 244-389, 244-395, 244-418 and 244-424
€ 94.68
€ 94.68 Each (ex VAT)
€ 112.67
€ 112.67 Each (inc. VAT)
1
€ 94.68
€ 94.68 Each (ex VAT)
€ 112.67
€ 112.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 94.68 |
5+ | € 93.16 |
Technical Document
Specifications
Brand
BurkertSupply Voltage
24 V dc
Number of Ports
2
Operation
Direct
Default Valve Position
NC
Suitable Applications
Liquid, Neutral Gas, Technical Vacuum
Type
2/2
Orifice Diameter
1.2mm
Series
6011
Body Material
Brass
Maximum Working Pressure
12 bar
Operating Temperature Range
-10 → +55 °C
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Maximum Opening Time
10ms
Flow Factor Kv
0.045m³/h
Maximum Closing Time
15ms
Country of Origin
Germany
Product details
6011 Series Two-way, Miniature Normally Closed Solenoid Valves - Sub Base Connection (Manifold)
Compact Design
Coil changed easily with valve in place
FPM seal
Suitable for the following media: compressed air, water, hydraulic oil
Operating temperature -10 to +100°C max.
Protection to IP65 with cable plug DIN43650C
Fits on the following manifolds: stock nos 244-389, 244-395, 244-418 and 244-424