Burkert Brass Pipe Fitting, Straight In-Line Flow Sensor

RS Stock No.: 249-7585Brand: BurkertManufacturers Part No.: 423981
brand-logo
View all in Brass Pipe Fittings

Technical Document

Specifications

Brand

Burkert

Fitting Direction

Straight

Fitting Type

In-Line Flow Sensor

Material

Brass

Country of Origin

France

Product details

Brass S030 In-Line Flow Adaptors For Use With 8025, SE35, SE32, SE30 and 8021 flow controllers

In-line flow adaptors incorporating paddle wheel transducer which is set in rotation when liquid flows through the pipe.

G-port connection (internal thread)
PVDF paddle wheel and ceramic axis and bearing
Measuring range from 0.3 m/s (AF> 1//2 inch pipe, 0.3 fps flow velocity), 0.1 to 10 m/s (0.3 to 32.8 fps)
Repeatability 0.45 % of measured value
O-ring material; FPM standard

You may be interested in
Stock information temporarily unavailable.

€ 476.77

€ 476.77 Each (ex VAT)

€ 567.36

€ 567.36 Each (inc. VAT)

Burkert Brass Pipe Fitting, Straight In-Line Flow Sensor

€ 476.77

€ 476.77 Each (ex VAT)

€ 567.36

€ 567.36 Each (inc. VAT)

Burkert Brass Pipe Fitting, Straight In-Line Flow Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Burkert

Fitting Direction

Straight

Fitting Type

In-Line Flow Sensor

Material

Brass

Country of Origin

France

Product details

Brass S030 In-Line Flow Adaptors For Use With 8025, SE35, SE32, SE30 and 8021 flow controllers

In-line flow adaptors incorporating paddle wheel transducer which is set in rotation when liquid flows through the pipe.

G-port connection (internal thread)
PVDF paddle wheel and ceramic axis and bearing
Measuring range from 0.3 m/s (AF> 1//2 inch pipe, 0.3 fps flow velocity), 0.1 to 10 m/s (0.3 to 32.8 fps)
Repeatability 0.45 % of measured value
O-ring material; FPM standard

You may be interested in