Busch Jaeger - ABB 1 Way Switch Mechanism 10A

RS Stock No.: 790-3032Brand: Busch Jaeger - ABBManufacturers Part No.: 2020 US - 205
brand-logo
View all in Switch Insert Modules

Technical Document

Specifications

Insert Module Type

Switch Mechanism

Current Rating

10A

Number of Ways

1

Operating Voltage

250V

Country of Origin

Germany

Product details

Light Switch Inserts for Flush Mounted Devices

Flush-mounted switch mechanisms:

790-3016 = 1 gang 2 way rocker switch mechanism (2000/6 US)
790-3010 = 1 gang 2 way + neutral rocker switch mechanism (2000/6 USK)
790-3029 = 2 gang 1 way rocker switch mechanism (2000/5 US)
790-3022 = 1 gang intermediate rocker switch mechanism (2000/7 US)
790-3026 = 1 gang 1 way Double Pole with neon lamp, rocker mechanism (2000/2 UK)
790-3038 = push switch mechanism normally open (2020 US)
790-3032 = 2 gang push switch mechanism normally open (2020 US - 205)

Switches

€ 48.66

€ 48.66 Each (ex VAT)

€ 57.91

€ 57.91 Each (inc. VAT)

Busch Jaeger - ABB 1 Way Switch Mechanism 10A

€ 48.66

€ 48.66 Each (ex VAT)

€ 57.91

€ 57.91 Each (inc. VAT)

Busch Jaeger - ABB 1 Way Switch Mechanism 10A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Insert Module Type

Switch Mechanism

Current Rating

10A

Number of Ways

1

Operating Voltage

250V

Country of Origin

Germany

Product details

Light Switch Inserts for Flush Mounted Devices

Flush-mounted switch mechanisms:

790-3016 = 1 gang 2 way rocker switch mechanism (2000/6 US)
790-3010 = 1 gang 2 way + neutral rocker switch mechanism (2000/6 USK)
790-3029 = 2 gang 1 way rocker switch mechanism (2000/5 US)
790-3022 = 1 gang intermediate rocker switch mechanism (2000/7 US)
790-3026 = 1 gang 1 way Double Pole with neon lamp, rocker mechanism (2000/2 UK)
790-3038 = push switch mechanism normally open (2020 US)
790-3032 = 2 gang push switch mechanism normally open (2020 US - 205)

Switches