Busch Jaeger - ABB 1 Way 2 Gang Dimmer Insert, 230V, 315W

RS Stock No.: 790-3066Brand: Busch Jaeger - ABBManufacturers Part No.: 6565 U
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Number of Gangs

2

Maximum Supported Wattage

315W

Number of Ways

1

Voltage Rating

230V

Number of Gangs

2

Country of Origin

Germany

Product details

Busch-Dimmer® Dimmer Switch Inserts

790-3054 Busch-Dimmer® rotary dimming insert for flush mounted devices, 2 way on/off switching and soft catch and leading edge dimming control. For incandandescent lamps and 230V tungsten halogen lamps

790-3063 Busch-Dimmer® flush mounted dimmer insert with rotary control, soft-catch and with trailing edge control. For incandescent lamps, 230V tungsten halogen lamps and low voltage halogen lamps with electronic transformers.

790-3066 Busch-Memory-Series Dimmer® Insert for the switching and dimming of two independent loads. For 230V halogen and low voltage halogen incandescent lamps with electronic transformers.

Switches

Stock information temporarily unavailable.

€ 393.79

€ 393.79 Each (ex VAT)

€ 468.61

€ 468.61 Each (inc. VAT)

Busch Jaeger - ABB 1 Way 2 Gang Dimmer Insert, 230V, 315W

€ 393.79

€ 393.79 Each (ex VAT)

€ 468.61

€ 468.61 Each (inc. VAT)

Busch Jaeger - ABB 1 Way 2 Gang Dimmer Insert, 230V, 315W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 393.79
10 - 49€ 379.82
50+€ 365.29

Technical Document

Specifications

Number of Gangs

2

Maximum Supported Wattage

315W

Number of Ways

1

Voltage Rating

230V

Number of Gangs

2

Country of Origin

Germany

Product details

Busch-Dimmer® Dimmer Switch Inserts

790-3054 Busch-Dimmer® rotary dimming insert for flush mounted devices, 2 way on/off switching and soft catch and leading edge dimming control. For incandandescent lamps and 230V tungsten halogen lamps

790-3063 Busch-Dimmer® flush mounted dimmer insert with rotary control, soft-catch and with trailing edge control. For incandescent lamps, 230V tungsten halogen lamps and low voltage halogen lamps with electronic transformers.

790-3066 Busch-Memory-Series Dimmer® Insert for the switching and dimming of two independent loads. For 230V halogen and low voltage halogen incandescent lamps with electronic transformers.

Switches