C & K K12 Series Push Button Switch, (On)-Off, Surface Mount, 1NO, 30V dc, IP40
Technical Document
Specifications
Brand
C & KSwitch Operation
(On)-Off
Series
K12
Mounting Type
Surface Mount
Push Button Colour
Black
Contact Configuration
1NO
Voltage Rating
30V dc
IP Rating
IP40
Manufacturer Part No.
K12PBK15N
Distrelec Product Id
30119457
Country of Origin
France
€ 4.49
€ 4.49 Each (ex VAT)
€ 5.34
€ 5.34 Each (inc. VAT)
1
€ 4.49
€ 4.49 Each (ex VAT)
€ 5.34
€ 5.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
C & KSwitch Operation
(On)-Off
Series
K12
Mounting Type
Surface Mount
Push Button Colour
Black
Contact Configuration
1NO
Voltage Rating
30V dc
IP Rating
IP40
Manufacturer Part No.
K12PBK15N
Distrelec Product Id
30119457
Country of Origin
France