E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

C & K 2 cup Suction Lifter, B845768, 80kg

RS Stock No.: 845-768Brand: C & KManufacturers Part No.: B845768
View all in Cutters

Technical Document

Specifications

Brand

C & K

Number Of Cups

2

Lifting Capacity

80kg

Cup Diameter

120mm

Product details

RS PRO Suction Lifters

RS PRO range of suction lifters. By attaching the suction cups to a flat surface, typically glass or ceramic, you can then use it as a handle for moving objects of varying weights and sizes. Suction lifters reduces the risk of damage when moving delicate materials such as glass meaning you are able to move more difficult objects more frequently.

Options include the following sizes with various load capacity:
285-377 - One cup suction lifter, 82 mm cup, 5 kg
285-361 - Small One cup suction lifter,120 mm cup, 40 kg
285-355 - Double Two cup suction lifter,115 mm cup, 80 kg
285-383 - Triple Three cup suction lifter,120 mm cup, 80 kg

Features:

Industrial quality
Bodies manufactured from impact resistant plastic and the triple cup model (285383) has a cast aluminium body
Rubber pads - to protect material

Typical Applications:

Suction cups are ideal for safely handling glass panes, synthetic panels, coated wooded panels, sheet metal, marble and ceramics. These tools are often used in:
Industrial sectors
Retail sectors
Warehouses and factories
In your home to help with delicate moves

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 2 cup Suction Lifter, 80kg
€ 79.46Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

C & K 2 cup Suction Lifter, B845768, 80kg

P.O.A.

C & K 2 cup Suction Lifter, B845768, 80kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 2 cup Suction Lifter, 80kg
€ 79.46Each (ex VAT)

Technical Document

Specifications

Brand

C & K

Number Of Cups

2

Lifting Capacity

80kg

Cup Diameter

120mm

Product details

RS PRO Suction Lifters

RS PRO range of suction lifters. By attaching the suction cups to a flat surface, typically glass or ceramic, you can then use it as a handle for moving objects of varying weights and sizes. Suction lifters reduces the risk of damage when moving delicate materials such as glass meaning you are able to move more difficult objects more frequently.

Options include the following sizes with various load capacity:
285-377 - One cup suction lifter, 82 mm cup, 5 kg
285-361 - Small One cup suction lifter,120 mm cup, 40 kg
285-355 - Double Two cup suction lifter,115 mm cup, 80 kg
285-383 - Triple Three cup suction lifter,120 mm cup, 80 kg

Features:

Industrial quality
Bodies manufactured from impact resistant plastic and the triple cup model (285383) has a cast aluminium body
Rubber pads - to protect material

Typical Applications:

Suction cups are ideal for safely handling glass panes, synthetic panels, coated wooded panels, sheet metal, marble and ceramics. These tools are often used in:
Industrial sectors
Retail sectors
Warehouses and factories
In your home to help with delicate moves

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 2 cup Suction Lifter, 80kg
€ 79.46Each (ex VAT)