E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

C & K Push Button Switch, Momentary, Through Hole, 11.4mm Cutout, SPST, 32V dc

RS Stock No.: 176-9491Brand: C & KManufacturers Part No.: D6R30 F1 LFSDistrelec Article No.: 30259627
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

11.4mm

Mounting Type

Through Hole

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

32V dc

Push Button Style

Round

Contact Current Rating

100 mA

Contact DC Voltage Rating

32V

Manufacturer Part No.

D6R30 F1 LFS

Case Colour

Yellow

Terminal Type

Pc Pin

Country of Origin

China

Stock information temporarily unavailable.

€ 3,114.66

€ 3,114.66 1 Tray of 2500 (ex VAT)

€ 3,706.45

€ 3,706.45 1 Tray of 2500 (inc. VAT)

C & K Push Button Switch, Momentary, Through Hole, 11.4mm Cutout, SPST, 32V dc

€ 3,114.66

€ 3,114.66 1 Tray of 2500 (ex VAT)

€ 3,706.45

€ 3,706.45 1 Tray of 2500 (inc. VAT)

C & K Push Button Switch, Momentary, Through Hole, 11.4mm Cutout, SPST, 32V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

11.4mm

Mounting Type

Through Hole

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

32V dc

Push Button Style

Round

Contact Current Rating

100 mA

Contact DC Voltage Rating

32V

Manufacturer Part No.

D6R30 F1 LFS

Case Colour

Yellow

Terminal Type

Pc Pin

Country of Origin

China