E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

C & K Surface Mount Slide Switch SPDT Latching 300 mA Slide

RS Stock No.: 153-4121Brand: C & KManufacturers Part No.: JS102011SAQN
brand-logo
View all in Slide Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPDT

Mounting Type

Surface Mount

Switch Operation

Latching

Contact Current Rating

300 mA

Terminal Type

Gull Wing

Actuator Type

Slide

Length

9mm

Width

3.6mm

Depth

3.5mm

Dimensions

9 x 3.6 x 3.5mm

Contact Resistance

70mΩ

Voltage Rating

6V dc

Actuator Material

Nylon

Maximum Operating Temperature

+85°C

Contact Material

Copper Alloy

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

€ 566.49

€ 566.49 1 Reel of 1000 (ex VAT)

€ 674.12

€ 674.12 1 Reel of 1000 (inc. VAT)

C & K Surface Mount Slide Switch SPDT Latching 300 mA Slide

€ 566.49

€ 566.49 1 Reel of 1000 (ex VAT)

€ 674.12

€ 674.12 1 Reel of 1000 (inc. VAT)

C & K Surface Mount Slide Switch SPDT Latching 300 mA Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPDT

Mounting Type

Surface Mount

Switch Operation

Latching

Contact Current Rating

300 mA

Terminal Type

Gull Wing

Actuator Type

Slide

Length

9mm

Width

3.6mm

Depth

3.5mm

Dimensions

9 x 3.6 x 3.5mm

Contact Resistance

70mΩ

Voltage Rating

6V dc

Actuator Material

Nylon

Maximum Operating Temperature

+85°C

Contact Material

Copper Alloy

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Country of Origin

China