Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

C & K IP54 Top Tactile Switch, SPST 50 mA 0.65mm Surface Mount

RS Stock No.: 176-9488Brand: C & KManufacturers Part No.: KMT221NG HF LFS
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

SMT

Switch Operation

Momentary

Actuator Length

0.65mm

Actuator Type

Top

Length

3mm

Width

2.6mm

Dimensions

3 x 2.6mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP54

Voltage Rating

32V dc

Operating Force

1.6 N

Contact Material

Silver

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

France

Stock information temporarily unavailable.

€ 2,396.46

€ 2,396.46 1 Reel of 4000 (ex VAT)

€ 2,851.79

€ 2,851.79 1 Reel of 4000 (inc. VAT)

C & K IP54 Top Tactile Switch, SPST 50 mA 0.65mm Surface Mount

€ 2,396.46

€ 2,396.46 1 Reel of 4000 (ex VAT)

€ 2,851.79

€ 2,851.79 1 Reel of 4000 (inc. VAT)

C & K IP54 Top Tactile Switch, SPST 50 mA 0.65mm Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

SMT

Switch Operation

Momentary

Actuator Length

0.65mm

Actuator Type

Top

Length

3mm

Width

2.6mm

Dimensions

3 x 2.6mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP54

Voltage Rating

32V dc

Operating Force

1.6 N

Contact Material

Silver

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

France