C & K IP60 Top Tactile Switch, SPST 50 mA 6.65mm Through Hole

RS Stock No.: 176-9520Brand: C & KManufacturers Part No.: KSJ0M211 80SH LFTR
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

6.65mm

Actuator Type

Top

Length

7.4mm

Width

7.4mm

Dimensions

7.4 x 7.4mm

Illuminated

No

Mounting Type

Through Hole

Contact Current Rating

50 mA

IP Rating

IP60

Operating Force

2 N

Voltage Rating

32V dc

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Contact Material

Silver

Maximum Operating Temperature

+85°C

Country of Origin

France

Stock information temporarily unavailable.

€ 17.20

€ 1.72 Each (In a Pack of 10) (ex VAT)

€ 20.47

€ 2.047 Each (In a Pack of 10) (inc. VAT)

C & K IP60 Top Tactile Switch, SPST 50 mA 6.65mm Through Hole

€ 17.20

€ 1.72 Each (In a Pack of 10) (ex VAT)

€ 20.47

€ 2.047 Each (In a Pack of 10) (inc. VAT)

C & K IP60 Top Tactile Switch, SPST 50 mA 6.65mm Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240€ 1.72€ 17.20
250 - 990€ 1.51€ 15.10
1000+€ 1.44€ 14.40

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

6.65mm

Actuator Type

Top

Length

7.4mm

Width

7.4mm

Dimensions

7.4 x 7.4mm

Illuminated

No

Mounting Type

Through Hole

Contact Current Rating

50 mA

IP Rating

IP60

Operating Force

2 N

Voltage Rating

32V dc

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Contact Material

Silver

Maximum Operating Temperature

+85°C

Country of Origin

France