C & K Key Switch, SPST, 4 A 1-Way Flat-Key

RS Stock No.: 863-6947Brand: C & KManufacturers Part No.: PM0613EBMWCKQ22Distrelec Article No.: 30258561
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

C & K

Number of Positions

1

Contact Configuration

SPST

Contact Current Rating

4 A

Key Type

Flat

Terminal Type

Wire Lead

Case Material

Nylon

Bezel Shape

Round

Application

Point of Sale Terminal, Computer, Marine Equipment

Depth Behind Panel

34.52mm

Key Index Angle

90°

Contact Material

Silver

Voltage Rating AC

125V

Distrelec Product Id

30258561

Voltage Rating (AC)

125V

Product details

C&K 5 Tumbler Miniature Snap-in Switchblocks - PM Series

Multi-pole 5 tumbler multi position switchlocks from C & K. Typical applications include computers, point-of-sale terminals and Marine equipment.

Snap-in mounting
5 tumbler single bitted lock with detent mechanism
Black matte finish Nylon 6/6 tumbler and switch housing
90° 2 position indexing

Stock information temporarily unavailable.

€ 34.77

€ 34.77 Each (ex VAT)

€ 41.38

€ 41.38 Each (inc. VAT)

C & K Key Switch, SPST, 4 A 1-Way Flat-Key

€ 34.77

€ 34.77 Each (ex VAT)

€ 41.38

€ 41.38 Each (inc. VAT)

C & K Key Switch, SPST, 4 A 1-Way Flat-Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Number of Positions

1

Contact Configuration

SPST

Contact Current Rating

4 A

Key Type

Flat

Terminal Type

Wire Lead

Case Material

Nylon

Bezel Shape

Round

Application

Point of Sale Terminal, Computer, Marine Equipment

Depth Behind Panel

34.52mm

Key Index Angle

90°

Contact Material

Silver

Voltage Rating AC

125V

Distrelec Product Id

30258561

Voltage Rating (AC)

125V

Product details

C&K 5 Tumbler Miniature Snap-in Switchblocks - PM Series

Multi-pole 5 tumbler multi position switchlocks from C & K. Typical applications include computers, point-of-sale terminals and Marine equipment.

Snap-in mounting
5 tumbler single bitted lock with detent mechanism
Black matte finish Nylon 6/6 tumbler and switch housing
90° 2 position indexing