C & K 2-Axis Joystick Switch Round, Momentary, IP30 14V dc

RS Stock No.: 179-6059Brand: C & KManufacturers Part No.: SAM-H2-LR14SPA
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

C & K

Number of Axes

2

Series

SAM

Switch Technology

Momentary

IP Rating

IP30

Handle Type

Round

Contact Voltage Rating

14V dc

Contact Current Rating

15 A

Contact Configuration

SPDT

Contact Material

Silver Alloy

Joystick Travel

1.25 mm

Terminal Type

Through Hole

Depth Behind Panel

11.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Handle Height

20.35mm

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

C & K 2-Axis Joystick Switch Round, Momentary, IP30 14V dc

P.O.A.

Each (In a Pack of 5) (ex VAT)

C & K 2-Axis Joystick Switch Round, Momentary, IP30 14V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

C & K

Number of Axes

2

Series

SAM

Switch Technology

Momentary

IP Rating

IP30

Handle Type

Round

Contact Voltage Rating

14V dc

Contact Current Rating

15 A

Contact Configuration

SPDT

Contact Material

Silver Alloy

Joystick Travel

1.25 mm

Terminal Type

Through Hole

Depth Behind Panel

11.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Handle Height

20.35mm

Operating Temperature Range

-40 → +85°C

Country of Origin

China