C & K Detector Switch, SPST, 100 mA @ 12 V dc, Silver Cladding

RS Stock No.: 793-1768Brand: C & KManufacturers Part No.: SDS002R
brand-logo
View all in Detector Switches

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Plunger

Contact Current Rating

100 mA @ 12 V dc

Mechanical Life

50000Cycles

Contact Material

Silver Cladding

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

SDS Series, Side Actuated Detector Switch

The SDS series of micro miniature detect switches from C & K. Typical applications include consumer electronics, medical devices, ATCA and MicroTCA devices.

Low profile package sits just 2mm off PCB
2mm over travel ideal for detector applications
Low actuation force
Minimum operating life of 50000 cycles
Maximum actuation force of 75 grams

Detector Switches

You may be interested in
C & K Detector Switch, SPST, 100 mA @ 12 V dc, Silver Cladding
€ 2.18Each (Supplied in a Tube) (ex VAT)

P.O.A.

C & K Detector Switch, SPST, 100 mA @ 12 V dc, Silver Cladding
Select packaging type

P.O.A.

C & K Detector Switch, SPST, 100 mA @ 12 V dc, Silver Cladding

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in
C & K Detector Switch, SPST, 100 mA @ 12 V dc, Silver Cladding
€ 2.18Each (Supplied in a Tube) (ex VAT)

Technical Document

Specifications

Brand

C & K

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Plunger

Contact Current Rating

100 mA @ 12 V dc

Mechanical Life

50000Cycles

Contact Material

Silver Cladding

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

SDS Series, Side Actuated Detector Switch

The SDS series of micro miniature detect switches from C & K. Typical applications include consumer electronics, medical devices, ATCA and MicroTCA devices.

Low profile package sits just 2mm off PCB
2mm over travel ideal for detector applications
Low actuation force
Minimum operating life of 50000 cycles
Maximum actuation force of 75 grams

Detector Switches

You may be interested in
C & K Detector Switch, SPST, 100 mA @ 12 V dc, Silver Cladding
€ 2.18Each (Supplied in a Tube) (ex VAT)