E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cable Power 1 Input 4 Output VGA Splitter 2048 x 1536

RS Stock No.: 852-5484Brand: Cable PowerManufacturers Part No.: CPASPVGAA01-4
brand-logo

Technical Document

Specifications

Device Type

Splitter

Video Connection Type

VGA

Number of Video Inputs

1

Number of Video Outputs

4

Maximum Resolution

2048 x 1536

Dimensions

130 x 85 x 40mm

Weight

390g

Depth

85mm

Height

40mm

Width

130mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cable Power 1 Input 4 Output VGA Splitter 2048 x 1536

P.O.A.

Cable Power 1 Input 4 Output VGA Splitter 2048 x 1536
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Device Type

Splitter

Video Connection Type

VGA

Number of Video Inputs

1

Number of Video Outputs

4

Maximum Resolution

2048 x 1536

Dimensions

130 x 85 x 40mm

Weight

390g

Depth

85mm

Height

40mm

Width

130mm

Country of Origin

China

You may be interested in