E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CAE Groupe SM Series Data Cable, 2 Cores, 0.22 mm², Unscreened, 24 AWG, 100m

RS Stock No.: 111-5363Brand: CAE GroupeManufacturers Part No.: SM90200022C100
brand-logo
View all in Control Cable

Technical Document

Specifications

Cross Sectional Area

0.22 mm²

Number of Cores

2

American Wire Gauge

24 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Outer Diameter

3.3mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Series

SM

Voltage Rating

300 V

Shielded/Unshielded

Unshielded

Fire Behaviour

Flame Retardant

Standards Met

IEC 60228 class 5, NF C 32-070/C2

Country of Origin

Italy

Product details

CAE SM Multiconductor Cable

CAE SM series is a data transmission control and connecting cable predominantly for transmission of analog and digital signals in process control environments withn measurement and control technology. SM cable is ideal for fixed laying and flexible applications with undefined cable routing without tensile stress. This cable is also suitable for use in dry and humid rooms.

Features and Benefits

Excellent substance resistance
Stranded conductors for flexibility

Stock information temporarily unavailable.

P.O.A.

CAE Groupe SM Series Data Cable, 2 Cores, 0.22 mm², Unscreened, 24 AWG, 100m

P.O.A.

CAE Groupe SM Series Data Cable, 2 Cores, 0.22 mm², Unscreened, 24 AWG, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.22 mm²

Number of Cores

2

American Wire Gauge

24 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Outer Diameter

3.3mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Series

SM

Voltage Rating

300 V

Shielded/Unshielded

Unshielded

Fire Behaviour

Flame Retardant

Standards Met

IEC 60228 class 5, NF C 32-070/C2

Country of Origin

Italy

Product details

CAE SM Multiconductor Cable

CAE SM series is a data transmission control and connecting cable predominantly for transmission of analog and digital signals in process control environments withn measurement and control technology. SM cable is ideal for fixed laying and flexible applications with undefined cable routing without tensile stress. This cable is also suitable for use in dry and humid rooms.

Features and Benefits

Excellent substance resistance
Stranded conductors for flexibility