Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

CAE Groupe 2 Core 20 Telephone Cable, Grey Sheath

RS Stock No.: 267-6742Brand: CAE GroupeManufacturers Part No.: SYT2220SHC1
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Fire Behaviour

Fire Resistant

Number of Cores

2

Shield Type

Steel Strip

Outer Sheath Material

LSZH

American Wire Gauge

20

Sheath Colour

Grey

Stock information temporarily unavailable.

€ 468.21

€ 468.21 1 Reel of 100 Metres (ex VAT)

€ 557.17

€ 557.17 1 Reel of 100 Metres (inc. VAT)

CAE Groupe 2 Core 20 Telephone Cable, Grey Sheath

€ 468.21

€ 468.21 1 Reel of 100 Metres (ex VAT)

€ 557.17

€ 557.17 1 Reel of 100 Metres (inc. VAT)

CAE Groupe 2 Core 20 Telephone Cable, Grey Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fire Behaviour

Fire Resistant

Number of Cores

2

Shield Type

Steel Strip

Outer Sheath Material

LSZH

American Wire Gauge

20

Sheath Colour

Grey