Technical Document
Specifications
Brand
CAE GroupeFire Behaviour
Flame Retardant
Length
100m
Number of Cores
10
Shield Type
Aluminium/PET Tape
Outer Sheath Material
PVC
Reel Length
100m
Core Strands
1/0.51 mm
CPR Certification
Eca
American Wire Gauge
24 AWG
Conductor Material
Bare Copper
Number of Pairs
5
Terminated/Unterminated
Unterminated
Sheath Colour
Grey
Cable Shape
Twisted Pair
Standards Met
IEC 60332-1, NF C 32-070/C2
Series
SYT PLUS
Voltage Rating
300 V
Outer Diameter
6.3mm
Number of Strands
1
Country of Origin
Italy
Product details
CAE Groupe SYT Series Telephone Link Cable
The SYT series telephone link cable from CAE has a AWG20 or AWG24 copper core, PE insulation and aluminium/polyester foil shielding.
Features and Benefits
Rigid bare copper wire conductor
PE insulation
Tinned copper drain wire, aluminium/polyester foil shielding
PVC outer sheath
Flame behaviour Cat. C2 according to NF C 32-070
Product Application Information
This connection cable has been designed for use in electronics, measurement, control and signal applications.
Cable SYT
€ 162.57
€ 162.57 1 Reel of 100 Metres (ex VAT)
€ 193.46
€ 193.46 1 Reel of 100 Metres (inc. VAT)
1
€ 162.57
€ 162.57 1 Reel of 100 Metres (ex VAT)
€ 193.46
€ 193.46 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CAE GroupeFire Behaviour
Flame Retardant
Length
100m
Number of Cores
10
Shield Type
Aluminium/PET Tape
Outer Sheath Material
PVC
Reel Length
100m
Core Strands
1/0.51 mm
CPR Certification
Eca
American Wire Gauge
24 AWG
Conductor Material
Bare Copper
Number of Pairs
5
Terminated/Unterminated
Unterminated
Sheath Colour
Grey
Cable Shape
Twisted Pair
Standards Met
IEC 60332-1, NF C 32-070/C2
Series
SYT PLUS
Voltage Rating
300 V
Outer Diameter
6.3mm
Number of Strands
1
Country of Origin
Italy
Product details
CAE Groupe SYT Series Telephone Link Cable
The SYT series telephone link cable from CAE has a AWG20 or AWG24 copper core, PE insulation and aluminium/polyester foil shielding.
Features and Benefits
Rigid bare copper wire conductor
PE insulation
Tinned copper drain wire, aluminium/polyester foil shielding
PVC outer sheath
Flame behaviour Cat. C2 according to NF C 32-070
Product Application Information
This connection cable has been designed for use in electronics, measurement, control and signal applications.