CAEMMC, 250m Cat7, Purple, S/FTP Shielded, Unterminated LSZH Sheath

RS Stock No.: 226-687Brand: CAE Multimedia ConnectManufacturers Part No.: 60045SHEVRS
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Series

MMC

Length

250m

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Outer Sheath Material

LSZH

Sheath Colour

Purple

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Core Strands

1/23

Outer Diameter

7.6mm

American Wire Gauge

23AWG

Number of Strands

8

Cable Shape

Twisted Pair

Standards Met

Euroclass Cca-s1 d1 a1

Cross Sectional Area

0.259 mm²

Capacitance

45pF/m

Conductor Strand Type

Solid

Country of Origin

Turkey

Product details

Category 7 S/FTP cable, LSZH, 600 MHz

Category 7 100 Ω S/FTP cable.
Shielded cable assembled in pairs and with braid used in both horizontal and vertical configurations.
It forms the basis for very high-speed VDI (Voice - Data - Image) networks and offers excellent EMC immunity.
Low smoke and no halogen.

Standards

IEC 61156-1, EN 50288.

You may be interested in
Stock information temporarily unavailable.

€ 893.71

€ 893.71 1 Reel of 250 Metres (ex VAT)

€ 1,063.51

€ 1,063.51 1 Reel of 250 Metres (inc. VAT)

CAEMMC, 250m Cat7, Purple, S/FTP Shielded, Unterminated LSZH Sheath

€ 893.71

€ 893.71 1 Reel of 250 Metres (ex VAT)

€ 1,063.51

€ 1,063.51 1 Reel of 250 Metres (inc. VAT)

CAEMMC, 250m Cat7, Purple, S/FTP Shielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

MMC

Length

250m

LAN Category

Cat7

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

CPR Certification

Dca

Outer Sheath Material

LSZH

Sheath Colour

Purple

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Core Strands

1/23

Outer Diameter

7.6mm

American Wire Gauge

23AWG

Number of Strands

8

Cable Shape

Twisted Pair

Standards Met

Euroclass Cca-s1 d1 a1

Cross Sectional Area

0.259 mm²

Capacitance

45pF/m

Conductor Strand Type

Solid

Country of Origin

Turkey

Product details

Category 7 S/FTP cable, LSZH, 600 MHz

Category 7 100 Ω S/FTP cable.
Shielded cable assembled in pairs and with braid used in both horizontal and vertical configurations.
It forms the basis for very high-speed VDI (Voice - Data - Image) networks and offers excellent EMC immunity.
Low smoke and no halogen.

Standards

IEC 61156-1, EN 50288.

You may be interested in