E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CAEMMC, 305m Cat5e, Grey, F/UTPShielded, Unterminated PVC Sheath

RS Stock No.: 116-035Brand: CAE Multimedia ConnectManufacturers Part No.: SGB4B
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Series

MMC

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

1/24

Fire Behaviour

IEC 60332-1

Conductor Strand Type

Solid

Capacitance

50pF/m

Cross Sectional Area

0.259 mm²

Number of Strands

8

Outer Diameter

5.8mm

American Wire Gauge

24AWG

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Country of Origin

Poland

Product details

100 Ohms category 5e F/UTP cable - 100 MHz PVC

F/UTP (foiled twisted pair) screened cable for use in horizontal or vertical configuration (backbone cabling), forming the basis for high-speed VDI (Voice - Data - Image) networks.
Screened to a very high coverage coefficient for use in high-disturbance environments, enabling correct operation up to 100 MHz.
This cable is used for transmission of digital and analogue signals for voice, data transmission and video connections.
This cable supports all applications of current network standards IEEE802.3, IEEE802.5 and IEEE802.12. (Ethernet, Token Ring, TP-PMD).
It is also able to handle ATM 622 Mps applications.
Operating temperature: -20 °C → +70 °C

Standards

Cat. 5e EIA / TIA 568-B.2
IEC 60332-1 / NF C 32070 C2

You may be interested in
Stock information temporarily unavailable.

P.O.A.

CAEMMC, 305m Cat5e, Grey, F/UTPShielded, Unterminated PVC Sheath

P.O.A.

CAEMMC, 305m Cat5e, Grey, F/UTPShielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

MMC

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

1/24

Fire Behaviour

IEC 60332-1

Conductor Strand Type

Solid

Capacitance

50pF/m

Cross Sectional Area

0.259 mm²

Number of Strands

8

Outer Diameter

5.8mm

American Wire Gauge

24AWG

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Country of Origin

Poland

Product details

100 Ohms category 5e F/UTP cable - 100 MHz PVC

F/UTP (foiled twisted pair) screened cable for use in horizontal or vertical configuration (backbone cabling), forming the basis for high-speed VDI (Voice - Data - Image) networks.
Screened to a very high coverage coefficient for use in high-disturbance environments, enabling correct operation up to 100 MHz.
This cable is used for transmission of digital and analogue signals for voice, data transmission and video connections.
This cable supports all applications of current network standards IEEE802.3, IEEE802.5 and IEEE802.12. (Ethernet, Token Ring, TP-PMD).
It is also able to handle ATM 622 Mps applications.
Operating temperature: -20 °C → +70 °C

Standards

Cat. 5e EIA / TIA 568-B.2
IEC 60332-1 / NF C 32070 C2

You may be interested in