Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

CAL MAXVU Panel Mount PID Temperature Controller, 96 x 48mm 1 Input, 3 Output Relay, SSR, 110 → 240 V ac Supply

RS Stock No.: 106-5433Brand: CALManufacturers Part No.: MV080MARR021U0
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

CAL

Output Type

Relay, SSR

Supply Voltage

110 → 240 V ac

Size

96 x 48mm

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Communication Module Available

Yes

Display Type

2 x 4 Digit LED Display

IP Rating

IP20, IP65

Additional Functionality

PID Function Only

Mounting Type

Panel Mount

Input Type

Universal (Analogue), Universal (Pt), Universal (Thermocouple)

Series

MAXVU

Panel Depth

67mm

Country of Origin

United Kingdom

Product details

CAL MAXVU Temperature Controller 1/8 DIN

The MAXVU temperature controller from CAL is designed to offer essential temperature control in an easy-to-install device that is fast to program with improved display visibility.
MAXVU provides an affordable solution for applications where primary temperature control functions such as heat only or heat/cool are needed, it offers a universal input and up to 3 outputs with a choice of either relay or SSR.
Typical applications include packaging processes such as sealers and many more.

• High visibility 18 mm display (10.2 mm lower display)
• Wide viewing angle
• Good performance in sunlight
• Quick set-up menu with top 10 configuration parameters
• Thermocouple, PT100 or linear DC sensor input
• Up to 3 outputs, relay or SSR
• 2 process alarms- high/low, deviation or band
• 3 button operation
• 2 x 4-digit display & 3 output status LEDs
• Front panel configuration or PC configuration software
• Set up in 60 seconds
• RS485 Modbus RTU communications

CAL Temperature Controllers

Stock information temporarily unavailable.

€ 410.60

€ 410.60 Each (ex VAT)

€ 488.61

€ 488.61 Each (inc. VAT)

CAL MAXVU Panel Mount PID Temperature Controller, 96 x 48mm 1 Input, 3 Output Relay, SSR, 110 → 240 V ac Supply

€ 410.60

€ 410.60 Each (ex VAT)

€ 488.61

€ 488.61 Each (inc. VAT)

CAL MAXVU Panel Mount PID Temperature Controller, 96 x 48mm 1 Input, 3 Output Relay, SSR, 110 → 240 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CAL

Output Type

Relay, SSR

Supply Voltage

110 → 240 V ac

Size

96 x 48mm

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Communication Module Available

Yes

Display Type

2 x 4 Digit LED Display

IP Rating

IP20, IP65

Additional Functionality

PID Function Only

Mounting Type

Panel Mount

Input Type

Universal (Analogue), Universal (Pt), Universal (Thermocouple)

Series

MAXVU

Panel Depth

67mm

Country of Origin

United Kingdom

Product details

CAL MAXVU Temperature Controller 1/8 DIN

The MAXVU temperature controller from CAL is designed to offer essential temperature control in an easy-to-install device that is fast to program with improved display visibility.
MAXVU provides an affordable solution for applications where primary temperature control functions such as heat only or heat/cool are needed, it offers a universal input and up to 3 outputs with a choice of either relay or SSR.
Typical applications include packaging processes such as sealers and many more.

• High visibility 18 mm display (10.2 mm lower display)
• Wide viewing angle
• Good performance in sunlight
• Quick set-up menu with top 10 configuration parameters
• Thermocouple, PT100 or linear DC sensor input
• Up to 3 outputs, relay or SSR
• 2 process alarms- high/low, deviation or band
• 3 button operation
• 2 x 4-digit display & 3 output status LEDs
• Front panel configuration or PC configuration software
• Set up in 60 seconds
• RS485 Modbus RTU communications

CAL Temperature Controllers