Calex PCAN21 Temperature Sensor IR Temperature Sensor, 1m Cable, -20°C to +1000°C

RS Stock No.: 133-6337Brand: CalexManufacturers Part No.: PCAN21
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Brand

Calex

Sensor Type

Temperature Sensor

Response Time

200 ms

Accuracy

±1°C or ±1% of reading

Cable Length

1m

Supply Voltage

12 → 24 V dc

Output Type

CAN-Bus

Minimum Temperature Sensed

-20°C

Communication Protocol

CAN-BUS

Light Source

Infrared

Maximum Temperature Sensed

+1000°C

Housing Material

Stainless Steel 316

Mounting Type

M16 x 1 mm Thread

Diameter

16 mm

IP Rating

IP65

Termination Type

4-Wire Tail

Country of Origin

United Kingdom

Product details

PyroCAN Infrared Temperature Sensors

Calex PyroCAN series infrared temperature sensors measure the temperature of a surface and transmit via CAN Bus using the Raw CAN protocol.

The sensor can be connected to a network with more PyroCAN sensors and other types of CAN device. A configurable CAN ID allows it to be connected easily to an existing network.

Features and Benefits

CAN Bus interface
Temperature range: -20°C to 1000°C
Raw CAN protocol
Configurable CAN ID
Adjustable emissivity setting
Fitted with a 1 m cable

€ 464.74

€ 464.74 Each (ex VAT)

€ 553.04

€ 553.04 Each (inc. VAT)

Calex PCAN21 Temperature Sensor IR Temperature Sensor, 1m Cable, -20°C to +1000°C

€ 464.74

€ 464.74 Each (ex VAT)

€ 553.04

€ 553.04 Each (inc. VAT)

Calex PCAN21 Temperature Sensor IR Temperature Sensor, 1m Cable, -20°C to +1000°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Calex

Sensor Type

Temperature Sensor

Response Time

200 ms

Accuracy

±1°C or ±1% of reading

Cable Length

1m

Supply Voltage

12 → 24 V dc

Output Type

CAN-Bus

Minimum Temperature Sensed

-20°C

Communication Protocol

CAN-BUS

Light Source

Infrared

Maximum Temperature Sensed

+1000°C

Housing Material

Stainless Steel 316

Mounting Type

M16 x 1 mm Thread

Diameter

16 mm

IP Rating

IP65

Termination Type

4-Wire Tail

Country of Origin

United Kingdom

Product details

PyroCAN Infrared Temperature Sensors

Calex PyroCAN series infrared temperature sensors measure the temperature of a surface and transmit via CAN Bus using the Raw CAN protocol.

The sensor can be connected to a network with more PyroCAN sensors and other types of CAN device. A configurable CAN ID allows it to be connected easily to an existing network.

Features and Benefits

CAN Bus interface
Temperature range: -20°C to 1000°C
Raw CAN protocol
Configurable CAN ID
Adjustable emissivity setting
Fitted with a 1 m cable