E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Calex PYROPEN L IR Thermometer, -20°C Min, +500°C Max, °C and °F Measurements

RS Stock No.: 341-3493Brand: CalexManufacturers Part No.: PYROPEN L
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Calex

Absolute Maximum Temperature Measurement

+500°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-20°C

Best Accuracy

±1 %

Distance to spot Ratio

8:1

Emissivity

0.3 → 1

Model Number p

PYROPEN L

Resolution

0.1 °C

Response Time

500 ms

Length

163mm

Width

27mm

Height

16mm

Dimensions

163 x 27 x 16mm

Weight

60g

Country of Origin

United Kingdom

Product details

Calex Pen Style Infrared Thermometer with Pocket Clip

Pyropen E Features

A hand held non-contact infrared thermometer in a pen style housing
Instantaneous reading
Scan, Hold, Max, Min and Average readings
Pen style casing allows you to clip into a top pocket or suspend from a neck chain
Requires 2 x AAA batteries (not supplied)

Pyropen L additional features

Class 2 laser sighting
Adjustable emissivity

Stock information temporarily unavailable.

P.O.A.

Calex PYROPEN L IR Thermometer, -20°C Min, +500°C Max, °C and °F Measurements

P.O.A.

Calex PYROPEN L IR Thermometer, -20°C Min, +500°C Max, °C and °F Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Calex

Absolute Maximum Temperature Measurement

+500°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-20°C

Best Accuracy

±1 %

Distance to spot Ratio

8:1

Emissivity

0.3 → 1

Model Number p

PYROPEN L

Resolution

0.1 °C

Response Time

500 ms

Length

163mm

Width

27mm

Height

16mm

Dimensions

163 x 27 x 16mm

Weight

60g

Country of Origin

United Kingdom

Product details

Calex Pen Style Infrared Thermometer with Pocket Clip

Pyropen E Features

A hand held non-contact infrared thermometer in a pen style housing
Instantaneous reading
Scan, Hold, Max, Min and Average readings
Pen style casing allows you to clip into a top pocket or suspend from a neck chain
Requires 2 x AAA batteries (not supplied)

Pyropen L additional features

Class 2 laser sighting
Adjustable emissivity