Technical Document
Specifications
Brand
CAMDENBOSSBody Material
ABS
External Length
72 mm
External Width
51 mm
External Height
15 mm
Integral Battery Compartment
Yes
Colour
Black
External Dimensions
72 x 51 x 15mm
Push Buttons
Yes
Number Of Push Buttons
1
Series
2955-40
Product details
Key Fob Enclosures
Suitable for small wireless control of alarms, doors, entry systems.
You may be interested in
CAMDENBOSS 2955 Series Black ABS Handheld Enclosure, Integral Battery Compartment, 57 x 35 x 12mmBrand: CAMDENBOSS
€ 10.25Each (ex VAT)
P.O.A.
CAMDENBOSS 2955-40 Series Black ABS Hand Held Enclosure, Integral Battery Compartment, 72 x 51 x 15mm
1
P.O.A.
CAMDENBOSS 2955-40 Series Black ABS Hand Held Enclosure, Integral Battery Compartment, 72 x 51 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
CAMDENBOSS 2955 Series Black ABS Handheld Enclosure, Integral Battery Compartment, 57 x 35 x 12mmBrand: CAMDENBOSS
€ 10.25Each (ex VAT)
Technical Document
Specifications
Brand
CAMDENBOSSBody Material
ABS
External Length
72 mm
External Width
51 mm
External Height
15 mm
Integral Battery Compartment
Yes
Colour
Black
External Dimensions
72 x 51 x 15mm
Push Buttons
Yes
Number Of Push Buttons
1
Series
2955-40
Product details
Key Fob Enclosures
Suitable for small wireless control of alarms, doors, entry systems.
You may be interested in
CAMDENBOSS 2955 Series Black ABS Handheld Enclosure, Integral Battery Compartment, 57 x 35 x 12mmBrand: CAMDENBOSS
€ 10.25Each (ex VAT)