CAMDENBOSS 2957 Series Black ABS Handheld Enclosure, Integral Battery Compartment, 57 x 36 x 16mm

RS Stock No.: 540-1357Brand: CAMDENBOSSManufacturers Part No.: 2957-23
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Body Material

ABS

External Length

57 mm

External Width

36 mm

External Height

16 mm

Integral Battery Compartment

Yes

Colour

Black

External Dimensions

57 x 36 x 16mm

Push Buttons

Yes

Number Of Push Buttons

2

Series

2957

Country of Origin

Spain

Product details

Miniature Key Fob Case

Miniature key fob cases designed for remote control applications, with one, two or three button segments. Loop provided for key ring or strap.

UL94 HB rated
Rigid snap-fit assembly
PCB mounting bosses provided in base
LED view window provided in lid

Key Fob Enclosures

Suitable for small wireless control of alarms, doors, entry systems.

€ 13.03

€ 13.03 Each (ex VAT)

€ 15.51

€ 15.51 Each (inc. VAT)

CAMDENBOSS 2957 Series Black ABS Handheld Enclosure, Integral Battery Compartment, 57 x 36 x 16mm

€ 13.03

€ 13.03 Each (ex VAT)

€ 15.51

€ 15.51 Each (inc. VAT)

CAMDENBOSS 2957 Series Black ABS Handheld Enclosure, Integral Battery Compartment, 57 x 36 x 16mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Body Material

ABS

External Length

57 mm

External Width

36 mm

External Height

16 mm

Integral Battery Compartment

Yes

Colour

Black

External Dimensions

57 x 36 x 16mm

Push Buttons

Yes

Number Of Push Buttons

2

Series

2957

Country of Origin

Spain

Product details

Miniature Key Fob Case

Miniature key fob cases designed for remote control applications, with one, two or three button segments. Loop provided for key ring or strap.

UL94 HB rated
Rigid snap-fit assembly
PCB mounting bosses provided in base
LED view window provided in lid

Key Fob Enclosures

Suitable for small wireless control of alarms, doors, entry systems.