Technical Document
Specifications
Brand
CAMDENBOSSBody Material
ABS
External Length
95 mm
External Height
27 mm
External Width
50 mm
External Dimensions
95 x 50 x 27mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Shielded
No
Series
Series 2000
Country of Origin
United Kingdom
Product details
CAMDENBOSS Series 2000 IP54/65 Flanged Boxes
This extensive range is ideally suitable for a broad range of applications that require surface mounting and additional protection against dust and ingress of water. Access to the lid screws is restricted after surface mounting, which has been designed as an additional security feature.
Features and Benefits:
• Excellent properties for machining
• PCB pillars are incorporated into the Lid
• Resistant to temperatures of up to 85ºC
• Lid mounted by four M3 machine screws
• ABS flanged lid designed to meet an IP65 rating (with optional gasket)
• Brass inserts incorporated into the base allow for repetitive removal of the lid
• Integral mounting guides designed to accept 1.6mm PCBs
• Polished finish for a ease of cleaning and superior appearance
Optional Gaskets:
• 55 x 55 mm - 528-668
• 76 x 50 mm - 528-628
• 105 x 56 mm - 528-707
• 120 x 50 mm - 528-680
• 132 x 32 mm - 528-674
• 162 x 80 mm - 528-703
• 170 x 80 mm - 528-678
• 210 x 110 mm - 528-624
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Standard unit includes:
• Base & Flanged lid
• 4x M3 machine screws
Optional accessories:
• IP 65 gasket kits
€ 7.18
€ 7.18 Each (ex VAT)
€ 8.54
€ 8.54 Each (inc. VAT)
1
€ 7.18
€ 7.18 Each (ex VAT)
€ 8.54
€ 8.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CAMDENBOSSBody Material
ABS
External Length
95 mm
External Height
27 mm
External Width
50 mm
External Dimensions
95 x 50 x 27mm
IP Rating
IP65
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Shielded
No
Series
Series 2000
Country of Origin
United Kingdom
Product details
CAMDENBOSS Series 2000 IP54/65 Flanged Boxes
This extensive range is ideally suitable for a broad range of applications that require surface mounting and additional protection against dust and ingress of water. Access to the lid screws is restricted after surface mounting, which has been designed as an additional security feature.
Features and Benefits:
• Excellent properties for machining
• PCB pillars are incorporated into the Lid
• Resistant to temperatures of up to 85ºC
• Lid mounted by four M3 machine screws
• ABS flanged lid designed to meet an IP65 rating (with optional gasket)
• Brass inserts incorporated into the base allow for repetitive removal of the lid
• Integral mounting guides designed to accept 1.6mm PCBs
• Polished finish for a ease of cleaning and superior appearance
Optional Gaskets:
• 55 x 55 mm - 528-668
• 76 x 50 mm - 528-628
• 105 x 56 mm - 528-707
• 120 x 50 mm - 528-680
• 132 x 32 mm - 528-674
• 162 x 80 mm - 528-703
• 170 x 80 mm - 528-678
• 210 x 110 mm - 528-624
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Standard unit includes:
• Base & Flanged lid
• 4x M3 machine screws
Optional accessories:
• IP 65 gasket kits