E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CAMDENBOSS Circular Connector, 19 Contacts, Panel Mount, Socket, Female, IP68, CamCirc CCB4 Series

RS Stock No.: 174-7717Brand: CAMDENBOSSManufacturers Part No.: CCB4S1/19
brand-logo

Technical Document

Specifications

Number Of Contacts

19

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

3.5A

Body Orientation

Straight

Series

CamCirc CCB4

Voltage Rating

200.0 V

Mating Type

Push-Pull

Housing Material

Brass

Pole Format

19P

Contact Plating

Gold

Contact Material

Brass

Maximum Operating Temperature

+60°C

Country of Origin

China

Stock information temporarily unavailable.

€ 55.21

€ 55.21 Each (ex VAT)

€ 65.70

€ 65.70 Each (inc. VAT)

CAMDENBOSS Circular Connector, 19 Contacts, Panel Mount, Socket, Female, IP68, CamCirc CCB4 Series

€ 55.21

€ 55.21 Each (ex VAT)

€ 65.70

€ 65.70 Each (inc. VAT)

CAMDENBOSS Circular Connector, 19 Contacts, Panel Mount, Socket, Female, IP68, CamCirc CCB4 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

19

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

3.5A

Body Orientation

Straight

Series

CamCirc CCB4

Voltage Rating

200.0 V

Mating Type

Push-Pull

Housing Material

Brass

Pole Format

19P

Contact Plating

Gold

Contact Material

Brass

Maximum Operating Temperature

+60°C

Country of Origin

China