Technical Document
Specifications
Brand
CAMDENBOSSNumber Of Ways
1
Current Rating
20A
Wire Size
4 mm²
Termination Method
Screw Down
Mounting Type
Screw
Fused
Yes
Material
Nylon
Voltage Rating
690 v
Pitch
16mm
Cable CSA
4mm²
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
United Kingdom
Product details
5x20mm Fused Terminal Blocks
1 - 5 pole terminal strip with5x20mm fuse holder to IEC257
Interlocking fuse holder CFTBN/1
Anti-rotation spigot
IP20 finger protection
Cable entry 4mm²
Standard 1 to 5 pole with earth screw, without wire protectors
€ 13.10
€ 13.10 1 Bag of 10 (ex VAT)
€ 15.59
€ 15.59 1 Bag of 10 (inc. VAT)
1
€ 13.10
€ 13.10 1 Bag of 10 (ex VAT)
€ 15.59
€ 15.59 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 49 | € 13.10 |
50 - 99 | € 12.69 |
100+ | € 12.22 |
Technical Document
Specifications
Brand
CAMDENBOSSNumber Of Ways
1
Current Rating
20A
Wire Size
4 mm²
Termination Method
Screw Down
Mounting Type
Screw
Fused
Yes
Material
Nylon
Voltage Rating
690 v
Pitch
16mm
Cable CSA
4mm²
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
United Kingdom
Product details
5x20mm Fused Terminal Blocks
1 - 5 pole terminal strip with5x20mm fuse holder to IEC257
Interlocking fuse holder CFTBN/1
Anti-rotation spigot
IP20 finger protection
Cable entry 4mm²
Standard 1 to 5 pole with earth screw, without wire protectors