Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

CAMDENBOSS Fused Terminal Block, 2-Way, 20A, 4 mm² Wire, Screw Down Termination

RS Stock No.: 741-8600Brand: CAMDENBOSSManufacturers Part No.: CFTBN/2
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

2

Current Rating

20A

Wire Size

4 mm²

Termination Method

Screw Down

Mounting Type

Screw

Fused

Yes

Material

Nylon

Voltage Rating

690 v

Pitch

16mm

Cable CSA

4mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

United Kingdom

Product details

5x20mm Fused Terminal Blocks

1 - 5 pole terminal strip with5x20mm fuse holder to IEC257
Interlocking fuse holder CFTBN/1
Anti-rotation spigot
IP20 finger protection
Cable entry 4mm²
Standard 1 to 5 pole with earth screw, without wire protectors

Stock information temporarily unavailable.

€ 14.33

€ 14.33 1 Bag of 10 (ex VAT)

€ 17.05

€ 17.05 1 Bag of 10 (inc. VAT)

CAMDENBOSS Fused Terminal Block, 2-Way, 20A, 4 mm² Wire, Screw Down Termination

€ 14.33

€ 14.33 1 Bag of 10 (ex VAT)

€ 17.05

€ 17.05 1 Bag of 10 (inc. VAT)

CAMDENBOSS Fused Terminal Block, 2-Way, 20A, 4 mm² Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 14.33
50 - 99€ 13.70
100+€ 13.50

Technical Document

Specifications

Number Of Ways

2

Current Rating

20A

Wire Size

4 mm²

Termination Method

Screw Down

Mounting Type

Screw

Fused

Yes

Material

Nylon

Voltage Rating

690 v

Pitch

16mm

Cable CSA

4mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

United Kingdom

Product details

5x20mm Fused Terminal Blocks

1 - 5 pole terminal strip with5x20mm fuse holder to IEC257
Interlocking fuse holder CFTBN/1
Anti-rotation spigot
IP20 finger protection
Cable entry 4mm²
Standard 1 to 5 pole with earth screw, without wire protectors