CAMDENBOSS Grey Steel Instrument Case, 200 x 140 x 80mm

RS Stock No.: 170-7869Brand: CAMDENBOSSManufacturers Part No.: CMCB00002
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Body Material

Steel

External Length

200 mm

External Width

140 mm

External Height

80 mm

External Dimensions

200 x 140 x 80mm

Colour

Grey

Product details

Grey Epoxy Steel Cases

Epoxy finished steel cases with front and rear panels
Removable side plates are placed internally enabling mounting of PCBs and mounting trays

Supplied with

Non-slip feet.

Stock information temporarily unavailable.

€ 77.37

€ 77.37 Each (ex VAT)

€ 92.07

€ 92.07 Each (inc. VAT)

CAMDENBOSS Grey Steel Instrument Case, 200 x 140 x 80mm

€ 77.37

€ 77.37 Each (ex VAT)

€ 92.07

€ 92.07 Each (inc. VAT)

CAMDENBOSS Grey Steel Instrument Case, 200 x 140 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

Steel

External Length

200 mm

External Width

140 mm

External Height

80 mm

External Dimensions

200 x 140 x 80mm

Colour

Grey

Product details

Grey Epoxy Steel Cases

Epoxy finished steel cases with front and rear panels
Removable side plates are placed internally enabling mounting of PCBs and mounting trays

Supplied with

Non-slip feet.