E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CAMDENBOSS CamRack WX Series 6U-Rack Server Cabinet, 369 x 585 x 610mm

RS Stock No.: 779-9766Brand: CAMDENBOSSManufacturers Part No.: CWX065001
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Rack Units

6U

External Height

369 mm

External Width

585 mm

External Depth

610mm

External Dimensions

369 x 585 x 610mm

Series

CamRack WX

Colour

Grey

External Case Material

Steel

Country of Origin

United Kingdom

Product details

CamRack-WX 19in. Cabinet

The CamRack-WX is a 19in. wall mounted cabinet designed for cabling, telecommunications and IT, in industrial and home installations. These cabinets are delivered assembled, ready for installation.

Front, rear and sides can be accessed without tools
Enables quick and simple installation and maintenance by just one technician
For security a single front key provides access to the cabinet
Top and bottom cable entry with up to 100 cables
19in. profiles with adjustable depths
Standard heights of 6, 9, and 12U
Finished in RAL 7016, dark grey, anthracite with red corners
Recommended load of 40 kg

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

CAMDENBOSS CamRack WX Series 6U-Rack Server Cabinet, 369 x 585 x 610mm

P.O.A.

CAMDENBOSS CamRack WX Series 6U-Rack Server Cabinet, 369 x 585 x 610mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rack Units

6U

External Height

369 mm

External Width

585 mm

External Depth

610mm

External Dimensions

369 x 585 x 610mm

Series

CamRack WX

Colour

Grey

External Case Material

Steel

Country of Origin

United Kingdom

Product details

CamRack-WX 19in. Cabinet

The CamRack-WX is a 19in. wall mounted cabinet designed for cabling, telecommunications and IT, in industrial and home installations. These cabinets are delivered assembled, ready for installation.

Front, rear and sides can be accessed without tools
Enables quick and simple installation and maintenance by just one technician
For security a single front key provides access to the cabinet
Top and bottom cable entry with up to 100 cables
19in. profiles with adjustable depths
Standard heights of 6, 9, and 12U
Finished in RAL 7016, dark grey, anthracite with red corners
Recommended load of 40 kg

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more