CAMDENBOSS Black ABS Potting Box, 50 x 40 x 30mm

RS Stock No.: 457-4331Brand: CAMDENBOSSManufacturers Part No.: RTM104-BLK
brand-logo
View all in Potting Boxes

Technical Document

Specifications

Material

ABS

External Dimensions

50 x 40 x 30mm

Wall Thickness

1mm

Colour

Black

External Height

30 mm

External Length

50 mm

External Width

40 mm

Maximum Operating Temperature

+94°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Potting Boxes

Ideal for encapsulating small circuits
Resistant to most chemicals
Temperature range of - 20°C to +94°C
Can be machined, punched, embossed and printed on

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CAMDENBOSS Black ABS Potting Box, 75 x 50 x 35mm
€ 3.165Each (In a Pack of 10) (ex VAT)

€ 29.80

€ 2.98 Each (In a Pack of 10) (ex VAT)

€ 35.46

€ 3.546 Each (In a Pack of 10) (inc. VAT)

CAMDENBOSS Black ABS Potting Box, 50 x 40 x 30mm

€ 29.80

€ 2.98 Each (In a Pack of 10) (ex VAT)

€ 35.46

€ 3.546 Each (In a Pack of 10) (inc. VAT)

CAMDENBOSS Black ABS Potting Box, 50 x 40 x 30mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CAMDENBOSS Black ABS Potting Box, 75 x 50 x 35mm
€ 3.165Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Material

ABS

External Dimensions

50 x 40 x 30mm

Wall Thickness

1mm

Colour

Black

External Height

30 mm

External Length

50 mm

External Width

40 mm

Maximum Operating Temperature

+94°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Potting Boxes

Ideal for encapsulating small circuits
Resistant to most chemicals
Temperature range of - 20°C to +94°C
Can be machined, punched, embossed and printed on

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CAMDENBOSS Black ABS Potting Box, 75 x 50 x 35mm
€ 3.165Each (In a Pack of 10) (ex VAT)