E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CAMDENBOSS Black ABS Potting Box With Lid, 64 x 44 x 25mm

RS Stock No.: 314-5213Brand: CAMDENBOSSManufacturers Part No.: RX2009/S-5
brand-logo
View all in Potting Boxes

Technical Document

Specifications

Lid

Yes

Material

ABS

External Dimensions

64 x 44 x 25mm

Wall Thickness

1.8mm

Colour

Black

External Height

25 mm

External Length

64 mm

External Width

44 mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Product details

Potting Boxes With Lids

Multi-purpose boxes complete with lid and 4 x No. 2 self tappers
Wall thickness; 1.8mm nominal
Ideal for encapsulating electronic circuits
Temperature range of - 20°C to +85°C

You may be interested in
Stock information temporarily unavailable.

€ 22.45

€ 4.49 Each (In a Pack of 5) (ex VAT)

€ 26.72

€ 5.343 Each (In a Pack of 5) (inc. VAT)

CAMDENBOSS Black ABS Potting Box With Lid, 64 x 44 x 25mm

€ 22.45

€ 4.49 Each (In a Pack of 5) (ex VAT)

€ 26.72

€ 5.343 Each (In a Pack of 5) (inc. VAT)

CAMDENBOSS Black ABS Potting Box With Lid, 64 x 44 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lid

Yes

Material

ABS

External Dimensions

64 x 44 x 25mm

Wall Thickness

1.8mm

Colour

Black

External Height

25 mm

External Length

64 mm

External Width

44 mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Product details

Potting Boxes With Lids

Multi-purpose boxes complete with lid and 4 x No. 2 self tappers
Wall thickness; 1.8mm nominal
Ideal for encapsulating electronic circuits
Temperature range of - 20°C to +85°C

You may be interested in