E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Camfil Fan Coil Filters Series Synthetic Fan Coil Filter, G3 Grade, 794 x 185mm

RS Stock No.: 880-2488Brand: CamfilManufacturers Part No.: 1062.51.15
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

Camfil

Filter Type

Fan Coil

Actual Dimensions

794 x 185mm

Media Area

0.15m²

Filter Grade

G3

Maximum Air Flow

1030m³/h

Initial Pressure Drop

25Pa

Case Material

Metal

Media Material

Synthetic

Series

Fan Coil Filters

Actual Height

794mm

Actual Width

185mm

Product details

Fan Coil Filters

Camfil polyester fan coil filters, light and robust, ultra-compact size and reversible. Fan coil filters are designed to prevent the build-up of dust and dirt on heating / cooling coils in ventilation systems.

Type: Coarse dust removal
Frame: metal with downstream support
Media: Polyester fibre
EN779:2012 efficiency: G3
Maximum continuous operating temperature: 70 °C

Approvals

EN779:2012

Camfil HVAC Air Filters

Stock information temporarily unavailable.

€ 54.00

€ 5.40 Each (In a Pack of 10) (ex VAT)

€ 64.26

€ 6.426 Each (In a Pack of 10) (inc. VAT)

Camfil Fan Coil Filters Series Synthetic Fan Coil Filter, G3 Grade, 794 x 185mm

€ 54.00

€ 5.40 Each (In a Pack of 10) (ex VAT)

€ 64.26

€ 6.426 Each (In a Pack of 10) (inc. VAT)

Camfil Fan Coil Filters Series Synthetic Fan Coil Filter, G3 Grade, 794 x 185mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Camfil

Filter Type

Fan Coil

Actual Dimensions

794 x 185mm

Media Area

0.15m²

Filter Grade

G3

Maximum Air Flow

1030m³/h

Initial Pressure Drop

25Pa

Case Material

Metal

Media Material

Synthetic

Series

Fan Coil Filters

Actual Height

794mm

Actual Width

185mm

Product details

Fan Coil Filters

Camfil polyester fan coil filters, light and robust, ultra-compact size and reversible. Fan coil filters are designed to prevent the build-up of dust and dirt on heating / cooling coils in ventilation systems.

Type: Coarse dust removal
Frame: metal with downstream support
Media: Polyester fibre
EN779:2012 efficiency: G3
Maximum continuous operating temperature: 70 °C

Approvals

EN779:2012

Camfil HVAC Air Filters