E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Camfil AeroPleat Eco Series Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 592 x 287 x 48mm

RS Stock No.: 887-2834Brand: CamfilManufacturers Part No.: 1474.24.00
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

Camfil

Filter Type

Pleated Panel

Nominal Dimensions

287 x 592 x 48mm

Actual Dimensions

592 x 287 x 48mm

Media Area

0.5m²

Filter Grade

G4

Maximum Air Flow

1620m³/h

Initial Pressure Drop

70Pa

Final Pressure Drop

250Pa

Colour

Green

Case Material

Cardboard

Media Material

Cotton, Synthetic Fibre

Actual Depth

48mm

Nominal Height

592mm

Nominal Dimensions Height x Width

592 x 287mm

Series

AeroPleat Eco

Nominal Width

287mm

Actual Width

287mm

Actual Height

592mm

Nominal Depth

47mm

Country of Origin

France

Product details

Aeropleat Eco Panel Filter

Camfil AeroPleat Eco panel filters exhibit a low pressure drop and feature robust construction for reliable operation. Applications include prefiltration for large particles and in air handling units.

Cardboard frame
Moisture resistant
Incinerable
Gravimetic filter
Rigid cardboard with diagonal stiffeners
Filter material: Mixture of cotton and synthetic fibre
Efficiency EN779:2012: G4
Final pressure drop: 250 Pa
Maximum continuous operating temperature: 70°C
Mounting sytem: Camfil universal frames assembled

Approvals

EN779:2012

Camfil HVAC Air Filters

Stock information temporarily unavailable.

€ 149.05

€ 149.05 1 Box of 10 (ex VAT)

€ 177.37

€ 177.37 1 Box of 10 (inc. VAT)

Camfil AeroPleat Eco Series Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 592 x 287 x 48mm

€ 149.05

€ 149.05 1 Box of 10 (ex VAT)

€ 177.37

€ 177.37 1 Box of 10 (inc. VAT)

Camfil AeroPleat Eco Series Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 592 x 287 x 48mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Camfil

Filter Type

Pleated Panel

Nominal Dimensions

287 x 592 x 48mm

Actual Dimensions

592 x 287 x 48mm

Media Area

0.5m²

Filter Grade

G4

Maximum Air Flow

1620m³/h

Initial Pressure Drop

70Pa

Final Pressure Drop

250Pa

Colour

Green

Case Material

Cardboard

Media Material

Cotton, Synthetic Fibre

Actual Depth

48mm

Nominal Height

592mm

Nominal Dimensions Height x Width

592 x 287mm

Series

AeroPleat Eco

Nominal Width

287mm

Actual Width

287mm

Actual Height

592mm

Nominal Depth

47mm

Country of Origin

France

Product details

Aeropleat Eco Panel Filter

Camfil AeroPleat Eco panel filters exhibit a low pressure drop and feature robust construction for reliable operation. Applications include prefiltration for large particles and in air handling units.

Cardboard frame
Moisture resistant
Incinerable
Gravimetic filter
Rigid cardboard with diagonal stiffeners
Filter material: Mixture of cotton and synthetic fibre
Efficiency EN779:2012: G4
Final pressure drop: 250 Pa
Maximum continuous operating temperature: 70°C
Mounting sytem: Camfil universal frames assembled

Approvals

EN779:2012

Camfil HVAC Air Filters