E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Camfil Aeropleat Series Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 592 x 287 x 48mm

RS Stock No.: 880-2413Brand: CamfilManufacturers Part No.: 1474.24.00
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

Camfil

Filter Type

Pleated Panel

Nominal Dimensions

287 x 592 x 48mm

Actual Dimensions

592 x 287 x 48mm

Media Area

0.53m²

Filter Grade

G4

Maximum Air Flow

1620m³/h

Initial Pressure Drop

70Pa

Final Pressure Drop

250Pa

Colour

Green

Case Material

Cardboard

Media Material

Cotton, Synthetic Fibre

Actual Depth

48mm

Series

Aeropleat

Actual Height

592mm

Actual Width

287mm

Stock information temporarily unavailable.

P.O.A.

Camfil Aeropleat Series Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 592 x 287 x 48mm

P.O.A.

Camfil Aeropleat Series Cotton, Synthetic Fibre Pleated Panel Filter, G4 Grade, 592 x 287 x 48mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Camfil

Filter Type

Pleated Panel

Nominal Dimensions

287 x 592 x 48mm

Actual Dimensions

592 x 287 x 48mm

Media Area

0.53m²

Filter Grade

G4

Maximum Air Flow

1620m³/h

Initial Pressure Drop

70Pa

Final Pressure Drop

250Pa

Colour

Green

Case Material

Cardboard

Media Material

Cotton, Synthetic Fibre

Actual Depth

48mm

Series

Aeropleat

Actual Height

592mm

Actual Width

287mm