Camloc Steel Gas Strut, 165.0mm Extended Length, 50.0mm Stroke Length

RS Stock No.: 194-6522Brand: Camloc Gas SpringsManufacturers Part No.: GS-B3-9051
brand-logo
View all in Gas Struts

Technical Document

Specifications

Locking & Holding

Any Position Lock

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Steel

End Connector Material

Steel

Extended Length

165.0mm

Stroke Length

50.0mm

Rod Diameter

10.0mm

Maximum Force

1000N

Minimum Force

150N

Tube Diameter

28.0mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 132.29

€ 132.29 Each (ex VAT)

€ 157.43

€ 157.43 Each (inc. VAT)

Camloc Steel Gas Strut, 165.0mm Extended Length, 50.0mm Stroke Length

€ 132.29

€ 132.29 Each (ex VAT)

€ 157.43

€ 157.43 Each (inc. VAT)

Camloc Steel Gas Strut, 165.0mm Extended Length, 50.0mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Locking & Holding

Any Position Lock

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Steel

End Connector Material

Steel

Extended Length

165.0mm

Stroke Length

50.0mm

Rod Diameter

10.0mm

Maximum Force

1000N

Minimum Force

150N

Tube Diameter

28.0mm

Country of Origin

United Kingdom