Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 645.0mm Extended Length, 300.0mm Stroke Length

RS Stock No.: 346-9581Brand: Camloc Gas SpringsManufacturers Part No.: SXY1A8A800004
brand-logo
View all in Gas Struts

Technical Document

Specifications

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Stainless Steel

End Connector Material

Stainless Steel

End Connector

Ball & Socket Joint

Extended Length

645.0mm

Stroke Length

300.0mm

Rod Diameter

10.0mm

Maximum Force

1200N

Minimum Force

150N

Tube Diameter

23.0mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 389.25

€ 389.25 1 Pair (ex VAT)

€ 463.21

€ 463.21 1 Pair (inc. VAT)

Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 645.0mm Extended Length, 300.0mm Stroke Length

€ 389.25

€ 389.25 1 Pair (ex VAT)

€ 463.21

€ 463.21 1 Pair (inc. VAT)

Camloc Stainless Steel Gas Strut, with Ball & Socket Joint, 645.0mm Extended Length, 300.0mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer k.i.m.

Camloc Gas Springs

Cylinder Material

Stainless Steel

End Connector Material

Stainless Steel

End Connector

Ball & Socket Joint

Extended Length

645.0mm

Stroke Length

300.0mm

Rod Diameter

10.0mm

Maximum Force

1200N

Minimum Force

150N

Tube Diameter

23.0mm

Country of Origin

United Kingdom